Small Signal Field-Effect Transistor, 0.086A I(D), 350V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN, TO-92(N3), 3 PIN
Supertex TP2535N3-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.