The L812HW-2R2MF-11 is a shielded wirewound inductor from Superworld Electronics. It has an inductance of 2.2uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 8A and a maximum saturation current of 12A. The maximum DC resistance is 0.02 ohms and the minimum quality factor is 15. The inductor measures 7.8mm in length, 3.2mm in height, and 7mm in depth. It is rated to operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8(Typ)A |
| Maximum Saturation Current | 12(Typ)A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 15 |
| Product Length | 7.8mm |
| Height | 3.2mm |
| Product Depth | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |