Inductor RF Wirewound 0.0068uH 2% 250MHz 27Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 T/R
Superworld Electronics SCI0603S-6N8GF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 5800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.