The SPS6045N680MF is a 68uH wirewound inductor with a tolerance of 20% and a maximum DC current rating of 0.92A. It has a typical temperature rise of 40°C and a maximum saturation current of 1.52A. The inductance decreases by 30% at the maximum saturation current. The inductor is packaged in a 2424 case with dimensions of 6.3mm in length, 4.5mm in height, and 6.3mm in depth. It operates over a temperature range of -40°C to 125°C.
Superworld Electronics SPS6045N680MF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.92A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.52A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.305(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.