Common Mode Chokes Dual 220Ohm 100MHz 0.3A 0.4Ohm DCR SMD T/R
Superworld Electronics W3F221-RC-10 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 220Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.4Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Mounting | Surface Mount |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Height | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Superworld Electronics W3F221-RC-10 to view detailed technical specifications.
No datasheet is available for this part.