The Z2K301-RJ-10 is a ferrite bead from Superworld Electronics with a maximum impedance of 300 and a tolerance of 25%. It has a case size of 0603 and dimensions of 1.75x0.95mm. The bead operates within a temperature range of -40 to 125C and has a maximum DC resistance of 0.2. It is designed for use in high-frequency applications, with a test frequency of 100M.
Superworld Electronics Z2K301-RJ-10 technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 300Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Superworld Electronics Z2K301-RJ-10 to view detailed technical specifications.
No datasheet is available for this part.