The Z4K151-RI-10 is a ferrite chip from Superworld Electronics with a maximum DC current rating of 0.9. It has an impedance of 150 and a tolerance of 25%. The component is designed for operation between -40°C and 125°C. The 1206 case size measures 1.3mm in height, 3.4mm in length, and 1.8mm in depth.
Superworld Electronics Z4K151-RI-10 technical specifications.
| Maximum DC Current | 0.9A |
| Type | Chip |
| Impedance | 150Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.