Ferrite Beads Multi-Layer High Current 30Ohm 25% 100MHz 3A 0.04Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 30Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |