The Z4K501-RN-10 is a 1206 multi-layer high current ferrite bead from Superworld Electronics. It has a maximum DC current rating of 3 and an impedance of 500. The component has a tolerance of 25% and operates within a temperature range of -40 to 125 degrees Celsius. The ferrite bead measures 1.3mm in height, 3.4mm in length, and 1.8mm in depth. It is designed for use in high-frequency applications, with a test frequency of 100M.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 500Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |