The Z4K601-RL-10 is a 1206 multi-layer high current ferrite bead from Superworld Electronics. It has a maximum DC current rating of 2A and an impedance of 600. The component has a tolerance of 25% and operates within a temperature range of -40°C to 125°C. It measures 3.4mm in length, 1.8mm in depth, and 1.3mm in height. The Z4K601-RL-10 is suitable for use in high-frequency applications up to 100MHz.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 2A |
| Type | Multi-Layer High Current |
| Impedance | 600Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |