Ferrite Beads Chip 2KOhm 25% 30MHz 0.3A 0.7Ohm DCR 1206 T/R
Superworld Electronics Z4V202-RC-10 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Chip |
| Impedance | 2KOhm |
| Case Size | 1206 |
| Test Frequency | 30MHz |
| Max DC Resistance | 0.7Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Superworld Electronics Z4V202-RC-10 to view detailed technical specifications.
No datasheet is available for this part.