The SDB1207820LZF is a general purpose inductor with a nominal inductance of 82uH and a maximum operating temperature of 125C. It has a dual-ended terminal placement and is rated for a maximum current of 2A. The inductor is not shielded and has a DC resistance of 0.16R. It is suitable for power inductor applications and is available in a 4949 package type.
Superworld Holdings PTD SDB1207820LZF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 2 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.