Checking distributor stock and pricing after the page loads.
Superworld Holdings PTD Z2K221-RL-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Manufacturer Series | Z2 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.