Superworld Holdings PTD Z4K121-RL-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | Z4 |
| Height | 1.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.