This silicon transient voltage suppressor diode features a nominal breakdown voltage of 15V, with a maximum clamping voltage of 21.2V and a maximum reverse voltage of 12.8V. It has a bidirectional polarity and is constructed with a single silicon diode element. The device is packaged in an axial configuration with a DO-201AE package code.
Surge Components 1.5KE15CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Number of Elements | 1 |
| Polarity | BID |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Clamping Voltage-Max | 21.2 |
| Breakdown Voltage-Nom | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components 1.5KE15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.