Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Surge Components 1.5KE440A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Surge Components 1.5KE440A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Clamping Voltage-Max | 603 |
| Breakdown Voltage-Nom | 440 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components 1.5KE440A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.