The 1N4148M is a silicon rectifier diode with a maximum operating temperature of 200 degrees Celsius. It features a DO-34 axial package with two terminals. This diode is designed for general-purpose rectification applications and has a maximum reverse voltage of 60 volts and a maximum power dissipation of 0.4 watts.
Surge Components 1N4148M technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-34 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.