
General purpose rectifier diode, 1 element, silicon construction. Features a maximum repetitive reverse voltage of 100V and a forward current of 150mA. Offers a power dissipation of 400mW and a maximum reverse recovery time of 4ns. Packaged in a SOD case.
Surge Components 1N4148W technical specifications.
| Package/Case | SOD |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Power Dissipation | 400mW |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
