General purpose rectifier diode featuring a single silicon element. Rated for a repetitive peak reverse voltage of 75V and a maximum forward current of 0.125A. Maximum power dissipation is 0.15W. Operates across a wide temperature range from -65°C to 150°C. Two-terminal configuration.
Surge Components 1N4148WT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.15 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.