The 1N4735A is a silicon unidirectional zener diode with a maximum operating temperature of 200 degrees Celsius. It has a power dissipation of 1W and is packaged in a 2-pin axial DO-41 package. The diode element is made of silicon and has a pin count of 2. It is suitable for use in a variety of applications requiring a zener diode with these specifications.
Sign in to ask questions about the Surge Components 1N4735A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Surge Components 1N4735A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components 1N4735A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.