Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD,
Surge Components 1N5406G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.