
The 1N5817 is a single Schottky diode with a peak reverse repetitive voltage of 20V and a maximum continuous forward current of 1A. It can handle a peak non-repetitive surge current of 25A and has a peak forward voltage of 0.75V at 3.1A. The diode is packaged in an axial lead package with a DO-41 case and is suitable for through hole mounting. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Surge Components 1N5817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 2.7(Max) |
| Package Diameter (mm) | 2.7(Max) |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 25A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1000uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | 1EN40 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components 1N5817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.