Bridge Rectifier Diode, 1 Phase, 2A, Silicon, WOB, 4 PIN
Surge Components 2W005M technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components 2W005M to view detailed technical specifications.
No datasheet is available for this part.