Sign in to ask questions about the Surge Components 6A100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Surge Components 6A100 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Diode Type | RECTIFIER DIODE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components 6A100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.