This device is a silicon rectifier diode with a single element and two terminals in a dual terminal position. It is rated for 0.25 A forward current and 85 V repetitive peak reverse voltage. Maximum power dissipation is 0.15 W. The part is specified for operation up to 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |