Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, MELF-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.5 |
| REACH | Compliant |
| Military Spec | False |