This silicon rectifier diode is a dual-element device with a maximum reverse voltage rating of 100V and a maximum power dissipation of 0.2W. It operates over a temperature range of -55 to 125 degrees Celsius. The diode is a general-purpose rectifier with a terminal position of dual. It is constructed with a silicon diode element.
Surge Components BAT46W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components BAT46W to view detailed technical specifications.
No datasheet is available for this part.