Small Signal Diode, SOT-23, 85V, 0.21A, 4ns
Surge Components BAV99 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
No datasheet is available for this part.