4-terminal, SILICON BRIDGE RECTIFIER DIODE with 4 elements. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. Offers a repetitive peak reverse voltage of 200V and a minimum breakdown voltage of 200V. Terminal position is DUAL.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| REACH | Compliant |
| Military Spec | False |