Rectifier diode featuring a maximum repetitive peak reverse voltage of 600V. This general-purpose rectifier diode operates across a temperature range of -55°C to 150°C. It is a single-element silicon diode with two terminals in a DUAL terminal position. The component is housed in a JEDEC DO-214AB package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | Compliant |
| Military Spec | False |