The GBL10 is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a single terminal position and four diode elements made of silicon. The diode type is a bridge rectifier diode with a maximum reverse voltage of 1000 volts. The device is packaged in a 4-pin R-PSIP-T4 package.
Surge Components GBL10 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.