Bridge Rectifier Diode, 1 Phase, 15A, Silicon, GBPC, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Surge Components GBPC1506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components GBPC1506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.