4-terminal bridge rectifier diode featuring a maximum repetitive peak reverse voltage of 1000V and a minimum breakdown voltage of 1000V. This silicon diode element bridge rectifier operates efficiently across a wide temperature range, from -65°C to 150°C. It is designed for high current applications with a 25A rating.
Surge Components GBPC2510W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.