The GBPC4000 from Surge Components is a 4-element bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a SILICON diode element material and a breakdown voltage of at least 50 volts. The device has 4 terminals and is packaged in the S-PUFM-D4 type.
Surge Components GBPC4000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.