The GBU6J bridge rectifier diode from Surge Components features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a single terminal position and is constructed with SILICON diode elements. The device is rated for a maximum reverse voltage of 600 volts and has a minimum breakdown voltage of 600 volts. The GBU6J is packaged in a 4-pin R-PSFM-T4 package type.
Checking distributor stock and pricing after the page loads.
Surge Components GBU6J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |