The GBU804 is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has 4 terminals and is a single diode element made from silicon. The diode type is a bridge rectifier diode with a maximum reverse voltage of 400V and a minimum breakdown voltage of 400V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| REACH | Compliant |
| Military Spec | False |