The GBU8J is a bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a single terminal position and is made of silicon material. The diode is designed to handle a maximum reverse voltage of 600V and has a minimum breakdown voltage of 600V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| REACH | Compliant |
| Military Spec | False |