The GBU8M is a silicon bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a breakdown voltage of at least 1000V and a maximum reverse voltage of 1000V. The diode has a single terminal position and consists of 4 elements made of silicon. It is available in a 4-pin package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| REACH | Compliant |
| Military Spec | False |