Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
Surge Components HER155G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components HER155G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.