The HER304G is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a DO-201AD package and an axial terminal position. The diode element is made of silicon and has a maximum reverse voltage of 300 volts. The HER304G is a single-element device with a 2-pin configuration.
Surge Components HER304G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.