The KBPC2508S is a 4-element bridge rectifier diode from Surge Components. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode element material is silicon and the diode type is a bridge rectifier diode. The device has a maximum reverse voltage of 800 volts and a minimum breakdown voltage of 800 volts. The KBPC2508S is packaged in an S-PXFM-W4 package type.
Surge Components KBPC2508S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.