The KBPC3506P is a 4-element bridge rectifier diode from Surge Components with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a SILICON diode element material and a breakdown voltage of at least 600V. The device is packaged in the S-PUFM-D4 package, which has 4 terminals positioned on the upper side. The KBPC3506P is suitable for use in a variety of applications, including power supplies and motor control circuits.
Surge Components KBPC3506P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.