Checking distributor stock and pricing after the page loads.
Surge Components KBPC3510 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.