Cap Aluminum Lytic 100uF 450V 20% (22 X 35mm) Snap-In 10mm 1000mA 2000h 85°C
Surge Components LS-101M2W-2235 technical specifications.
| Capacitance | 100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1000mA |
| Leakage Current | 900@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.