4-element silicon bridge rectifier diode with a maximum repetitive peak reverse voltage of 200V. Features a TO-269AA JEDEC package code and 4 terminals in a dual position. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Surge Components MB2S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-269AA |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.