The MURS160 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and is packaged in a DO-214AA package type. The diode element material is silicon and the diode type is a rectifier diode. The device is rated for a maximum reverse voltage of 600 volts.
Surge Components MURS160 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.