OCV Series Ø 10 x 10 mm 16 V 220 uF Organic Conductive Polymer Capacitor
Surge Components OCV16V221MH10R technical specifications.
| Capacitance | 220uF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components OCV16V221MH10R to view detailed technical specifications.
No datasheet is available for this part.