The P6KE13C is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 10.5V and a minimum breakdown voltage of 11.7V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 5W. The diode is packaged in a DO-15 axial lead configuration and is suitable for use in applications requiring transient voltage suppression.
Surge Components P6KE13C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.5 |
| Breakdown Voltage-Min | 11.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 14.3 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components P6KE13C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.