The P6KE24CA is a bidirectional transient voltage suppressor diode from Surge Components. It has a maximum reverse voltage of 25.2V and a maximum non-repetitive peak reverse power dissipation of 600W. The diode is packaged in a DO-15 axial package and has a maximum power dissipation of 5W. It is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Surge Components P6KE24CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20.5 |
| Breakdown Voltage-Min | 22.8 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 25.2 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components P6KE24CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.