The P6KE27 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 29.7V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a DO-15 package and is suitable for applications requiring transient voltage suppression. The diode has a maximum power dissipation of 5W and is available from Surge Components.
Checking distributor stock and pricing after the page loads.
Surge Components P6KE27 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 21.8 |
| Breakdown Voltage-Min | 24.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 29.7 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |